Upgrade
Similar
Similar
Similar

T494B335K035AT | |
|---|---|
DigiKey Part Number | 399-10425-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B335K035AT |
Description | CAP TANT 3.3UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B335K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B335K035AT | KEMET | 2.936 | 399-10145-1-ND | kr.4.37000 | Upgrade |
| T491B335M035AT | KEMET | 1.088 | 399-3720-1-ND | kr.5.14000 | Similar |
| T494B335M035AT | KEMET | 18.918 | 399-3836-1-ND | kr.8.81000 | Similar |
| TR3B335K035C1000 | Vishay Sprague | 0 | 718-1765-2-ND | kr.2.75087 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.93209 | kr.5,864.18 |
| Unit Price without VAT: | kr.2.93209 |
|---|---|
| Unit Price with VAT: | kr.3.66511 |




