T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335M035AT

DigiKey Part Number
399-3720-2-ND - Tape & Reel (TR)
399-3720-1-ND - Cut Tape (CT)
399-3720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B335M035AT
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.12300kr.31.23
50kr.2.40000kr.120.00
100kr.2.17600kr.217.60
500kr.1.79904kr.899.52
1.000kr.1.68243kr.1,682.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.58650kr.3,173.00
4.000kr.1.50752kr.6,030.08
6.000kr.1.46797kr.8,807.82
10.000kr.1.42413kr.14,241.30
14.000kr.1.39850kr.19,579.00
20.000kr.1.37383kr.27,476.60
24.000kr.1.36215kr.32,691.60
48.000kr.1.32279kr.63,493.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750