3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B335M035AT

DigiKey Part Number
399-3836-2-ND - Tape & Reel (TR)
399-3836-1-ND - Cut Tape (CT)
399-3836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B335M035AT
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B335M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
10kr.5.83300kr.58.33
50kr.4.61640kr.230.82
100kr.4.24210kr.424.21
500kr.3.60780kr.1,803.90
1.000kr.3.41172kr.3,411.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.25023kr.6,500.46
4.000kr.3.11728kr.12,469.12
6.000kr.3.05067kr.18,304.02
10.000kr.2.97684kr.29,768.40
14.000kr.2.93367kr.41,071.38
20.000kr.2.89213kr.57,842.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750