
T491B335K035AT | |
|---|---|
DigiKey Part Number | 399-10145-2-ND - Tape & Reel (TR) 399-10145-1-ND - Cut Tape (CT) 399-10145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335K035AT |
Description | CAP TANT 3.3UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B335M035AT | KEMET | 1.026 | 399-3720-1-ND | kr.5.19000 | Similar |
| 293D335X9035B2TE3 | Vishay Sprague | 1.341 | 718-293D335X9035B2TE3CT-ND | kr.4.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.76900 | kr.27.69 |
| 50 | kr.2.10880 | kr.105.44 |
| 100 | kr.1.90510 | kr.190.51 |
| 500 | kr.1.56186 | kr.780.93 |
| 1.000 | kr.1.45578 | kr.1,455.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34562 | kr.2,691.24 |
| 4.000 | kr.1.27468 | kr.5,098.72 |
| 6.000 | kr.1.23913 | kr.7,434.78 |
| 10.000 | kr.1.19973 | kr.11,997.30 |
| 14.000 | kr.1.17671 | kr.16,473.94 |
| 20.000 | kr.1.15455 | kr.23,091.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

