T494B335K035AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.366
Unit Price: kr.4.29000
Datasheet

Similar


KEMET
In Stock: 3.295
Unit Price: kr.4.99000
Datasheet

Similar


KEMET
In Stock: 18.938
Unit Price: kr.8.58000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.59671
Datasheet
T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B335K035AT

DigiKey Part Number
399-10425-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B335K035AT
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B335K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.87421kr.5,748.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.87421
Unit Price with VAT:kr.3.59276