Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

T491X476M035AT4153 | |
|---|---|
DigiKey Part Number | T491X476M035AT4153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X476M035AT4153 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M035AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X476M035AH | KEMET | 702 | 399-T491X476M035AHCT-ND | kr.25.49000 | Parametric Equivalent |
| T491X476M035AN | KEMET | 0 | T491X476M035AN-ND | kr.17.83316 | Parametric Equivalent |
| T491X476M035AT4749 | KEMET | 0 | T491X476M035AT4749-ND | kr.6.98630 | Parametric Equivalent |
| T491X476M035AT4818 | KEMET | 0 | T491X476M035AT4818-ND | kr.7.93879 | Parametric Equivalent |
| T491X476M035AT48182478 | KEMET | 0 | T491X476M035AT48182478-ND | kr.8.42697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.98630 | kr.3,493.15 |
| Unit Price without VAT: | kr.6.98630 |
|---|---|
| Unit Price with VAT: | kr.8.73288 |




