T491X476M035ATAU02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 965
Unit Price: kr.24.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.87564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.01492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.01492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.19914
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.60477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.00871
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.14272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.21424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.01492
Datasheet

Direct


KYOCERA AVX
In Stock: 1.840
Unit Price: kr.21.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.060
Unit Price: kr.22.66000
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476M035ATAU02

DigiKey Part Number
T491X476M035ATAU02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X476M035ATAU02
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.01492kr.3,507.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.01492
Unit Price with VAT:kr.8.76865