


TPSD476M035R0300V | |
|---|---|
DigiKey Part Number | 478-12126-2-ND - Tape & Reel (TR) 478-12126-1-ND - Cut Tape (CT) 478-12126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M035R0300V |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.12.42000 | kr.124.20 |
| 50 | kr.10.21380 | kr.510.69 |
| 100 | kr.9.53220 | kr.953.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.37908 | kr.4,189.54 |
| 1.000 | kr.8.02207 | kr.8,022.07 |
| 1.500 | kr.7.84321 | kr.11,764.82 |
| 2.500 | kr.7.64495 | kr.19,112.38 |
| 3.500 | kr.7.52904 | kr.26,351.64 |
| 5.000 | kr.7.41750 | kr.37,087.50 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

