Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491X476K035AT | |
|---|---|
DigiKey Part Number | 399-3821-2-ND - Tape & Reel (TR) 399-3821-1-ND - Cut Tape (CT) 399-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K035AT |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.14.86700 | kr.148.67 |
| 50 | kr.12.33140 | kr.616.57 |
| 100 | kr.11.54770 | kr.1,154.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.22160 | kr.5,110.80 |
| 1.000 | kr.9.81096 | kr.9,810.96 |
| 1.500 | kr.9.60527 | kr.14,407.91 |
| 2.500 | kr.9.37719 | kr.23,442.98 |
| 3.500 | kr.9.24387 | kr.32,353.54 |
| 5.000 | kr.9.11551 | kr.45,577.55 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |





