T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K010AT

DigiKey Part Number
399-3793-2-ND - Tape & Reel (TR)
399-3793-1-ND - Cut Tape (CT)
399-3793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K010AT
Description
CAP TANT 47UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.14700kr.41.47
50kr.3.22940kr.161.47
100kr.2.94780kr.294.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.47142kr.1,235.71
1.000kr.2.32416kr.2,324.16
1.500kr.2.25041kr.3,375.62
2.500kr.2.16865kr.5,421.62
3.500kr.2.12087kr.7,423.05
5.000kr.2.07489kr.10,374.45
6.000kr.2.05311kr.12,318.66
12.000kr.1.97976kr.23,757.12
12.500kr.1.97587kr.24,698.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500