47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K035ATE230

DigiKey Part Number
399-10510-2-ND - Tape & Reel (TR)
399-10510-1-ND - Cut Tape (CT)
399-10510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K035ATE230
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K035ATE230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
230mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.11.80500kr.118.05
50kr.9.68620kr.484.31
100kr.9.03070kr.903.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.92208kr.3,961.04
1.000kr.7.57903kr.7,579.03
1.500kr.7.40707kr.11,110.60
2.500kr.7.21652kr.18,041.30
3.500kr.7.10509kr.24,867.81
5.000kr.6.99791kr.34,989.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000