
T491X336M025AT | |
---|---|
DigiKey Part Number | 399-3820-2-ND - Tape & Reel (TR) 399-3820-1-ND - Cut Tape (CT) 399-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336M025AT |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.55000 | kr.15.55 |
10 | kr.10.66200 | kr.106.62 |
50 | kr.8.71800 | kr.435.90 |
100 | kr.8.11650 | kr.811.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.09964 | kr.3,549.82 |
1.000 | kr.6.78496 | kr.6,784.96 |
1.500 | kr.6.62724 | kr.9,940.86 |
2.500 | kr.6.45246 | kr.16,131.15 |
3.500 | kr.6.35025 | kr.22,225.88 |
5.000 | kr.6.25193 | kr.31,259.65 |
6.000 | kr.6.20531 | kr.37,231.86 |
Unit Price without VAT: | kr.15.55000 |
---|---|
Unit Price with VAT: | kr.19.43750 |