Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491V227M010AT | |
|---|---|
DigiKey Part Number | T491V227M010AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V227M010AT |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V227M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X227M010AT | KEMET | 85 | 399-8417-1-ND | kr.15.58000 | Similar |
| T494D227M010AT | KEMET | 2 | 399-T494D227M010ATCT-ND | kr.29.36000 | Similar |
| T494X227M010AT | KEMET | 0 | T494X227M010AT-ND | kr.18.06864 | Similar |
| T495D227M010ATE100 | KEMET | 7.305 | 399-5264-1-ND | kr.16.41000 | Similar |
| T495X227M010ATE100 | KEMET | 1.313 | 399-8534-1-ND | kr.19.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.60098 | kr.7,600.98 |
| Unit Price without VAT: | kr.7.60098 |
|---|---|
| Unit Price with VAT: | kr.9.50123 |











