T491C335M035AT42807280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.85426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51095
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61824
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.74112
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335M035AT42807280

DigiKey Part Number
T491C335M035AT42807280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335M035AT42807280
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C335M035AHKEMET0T491C335M035AH-NDkr.2.35582Parametric Equivalent
T491C335M035AH2478KEMET0T491C335M035AH2478-NDkr.2.85426Parametric Equivalent
T491C335M035AH4083KEMET0T491C335M035AH4083-NDkr.2.31795Parametric Equivalent
T491C335M035AT2478KEMET0T491C335M035AT2478-NDkr.1.95373Parametric Equivalent
T491C335M035AT24787622KEMET0T491C335M035AT24787622-NDkr.1.95373Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33148kr.3,994.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.33148
Unit Price with VAT:kr.1.66435