T491C335M035AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.85426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51095
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61824
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.74112
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335M035AT4153

DigiKey Part Number
T491C335M035AT4153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335M035AT4153
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C335M035AT4153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C335M035AHKEMET0T491C335M035AH-NDkr.2.35582Parametric Equivalent
T491C335M035AH2478KEMET0T491C335M035AH2478-NDkr.2.85426Parametric Equivalent
T491C335M035AH4083KEMET0T491C335M035AH4083-NDkr.2.31795Parametric Equivalent
T491C335M035AT2478KEMET0T491C335M035AT2478-NDkr.1.95373Parametric Equivalent
T491C335M035AT24787622KEMET0T491C335M035AT24787622-NDkr.1.95373Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.46105kr.1,461.05
Unit Price without VAT:kr.1.46105
Unit Price with VAT:kr.1.82631