
TAJW335M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW335M035RNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW335M035RNJ |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJW335M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74112 | kr.4,741.12 |
| Unit Price without VAT: | kr.4.74112 |
|---|---|
| Unit Price with VAT: | kr.5.92640 |

