Direct
Similar

T491C335M035AH4083 | |
|---|---|
DigiKey Part Number | T491C335M035AH4083-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C335M035AH4083 |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335M035AH4083 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW335M035RNJ | KYOCERA AVX | 0 | 478-TAJW335M035RNJTR-ND | kr.4.74112 | Direct |
| TH3C335M035C1700 | Vishay Sprague | 0 | TH3C335M035C1700-ND | kr.2.00356 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31795 | kr.6,953.85 |
| Unit Price without VAT: | kr.2.31795 |
|---|---|
| Unit Price with VAT: | kr.2.89744 |



