
T491C227K006AT | |
|---|---|
DigiKey Part Number | 399-8347-2-ND - Tape & Reel (TR) 399-8347-1-ND - Cut Tape (CT) 399-8347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C227K006ATE100 | KEMET | 1.264 | 399-11409-1-ND | kr.14.68000 | Direct |
| T491C227M006AT | KEMET | 435 | 399-3748-1-ND | kr.13.20000 | Similar |
| 293D227X96R3C2TE3 | Vishay Sprague | 450 | 718-1743-1-ND | kr.7.24000 | Similar |
| TPSC227K006R0070 | KYOCERA AVX | 4.186 | 478-3081-1-ND | kr.12.18000 | Similar |
| TPSC227K006R0100 | KYOCERA AVX | 6.718 | 478-9122-1-ND | kr.9.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.13000 | kr.15.13 |
| 10 | kr.10.33300 | kr.103.33 |
| 50 | kr.8.41880 | kr.420.94 |
| 100 | kr.7.82660 | kr.782.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.82588 | kr.3,412.94 |
| 1.000 | kr.6.51615 | kr.6,516.15 |
| 1.500 | kr.6.36094 | kr.9,541.41 |
| 2.500 | kr.6.18893 | kr.15,472.33 |
| 3.500 | kr.6.08838 | kr.21,309.33 |
| 5.000 | kr.5.99162 | kr.29,958.10 |
| Unit Price without VAT: | kr.15.13000 |
|---|---|
| Unit Price with VAT: | kr.18.91250 |

