


TPSC227K006R0070 | |
|---|---|
DigiKey Part Number  | 478-3081-2-ND - Tape & Reel (TR) 478-3081-1-ND - Cut Tape (CT) 478-3081-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSC227K006R0070  | 
Description  | CAP TANT 220UF 10% 6.3V 2312  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 70mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPSC227K006R0070 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 70mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 | 
| 10 | kr.7.85900 | kr.78.59 | 
| 50 | kr.6.32960 | kr.316.48 | 
| 100 | kr.5.85730 | kr.585.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.15956 | kr.2,579.78 | 
| 1.000 | kr.4.90726 | kr.4,907.26 | 
| 1.500 | kr.4.78093 | kr.7,171.39 | 
| 2.500 | kr.4.64087 | kr.11,602.17 | 
| 3.500 | kr.4.55899 | kr.15,956.46 | 
| 5.000 | kr.4.48023 | kr.22,401.15 | 
| 6.000 | kr.4.44291 | kr.26,657.46 | 
| 12.000 | kr.4.31717 | kr.51,806.04 | 
| 12.500 | kr.4.31051 | kr.53,881.38 | 
| Unit Price without VAT: | kr.11.71000 | 
|---|---|
| Unit Price with VAT: | kr.14.63750 | 

