


TPSC227K006R0100 | |
|---|---|
DigiKey Part Number | 478-9122-2-ND - Tape & Reel (TR) 478-9122-1-ND - Cut Tape (CT) 478-9122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227K006R0100 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.6.16300 | kr.61.63 |
| 50 | kr.4.90240 | kr.245.12 |
| 100 | kr.4.51390 | kr.451.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93318 | kr.1,966.59 |
| 1.000 | kr.3.72563 | kr.3,725.63 |
| 1.500 | kr.3.62167 | kr.5,432.51 |
| 2.500 | kr.3.50646 | kr.8,766.15 |
| 3.500 | kr.3.43907 | kr.12,036.75 |
| 5.000 | kr.3.37427 | kr.16,871.35 |
| 6.000 | kr.3.34356 | kr.20,061.36 |
| 12.000 | kr.3.24013 | kr.38,881.56 |
| 12.500 | kr.3.23464 | kr.40,433.00 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

