Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

T491A474K035AT | |
|---|---|
DigiKey Part Number | 399-8287-2-ND - Tape & Reel (TR) 399-8287-1-ND - Cut Tape (CT) 399-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K035AT |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.31880 | kr.65.94 |
| 100 | kr.1.17990 | kr.117.99 |
| 500 | kr.0.94516 | kr.472.58 |
| 1.000 | kr.0.87270 | kr.872.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81311 | kr.1,626.22 |
| 4.000 | kr.0.76405 | kr.3,056.20 |
| 6.000 | kr.0.73949 | kr.4,436.94 |
| 10.000 | kr.0.71226 | kr.7,122.60 |
| 14.000 | kr.0.69635 | kr.9,748.90 |
| 20.000 | kr.0.68105 | kr.13,621.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |









