0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474K035RNJ

DigiKey Part Number
478-2340-2-ND - Tape & Reel (TR)
478-2340-1-ND - Cut Tape (CT)
478-2340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA474K035RNJ
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D474X9035A2TE3Vishay Sprague3.888718-1808-1-NDkr.3.36000Direct
T491A474K035AHKEMET1.817399-T491A474K035AHCT-NDkr.3.99000Direct
293D474X9050A2TE3Vishay Sprague1.184718-293D474X9050A2TE3CT-NDkr.4.31000Upgrade
593D474X9035A2TE3Vishay Sprague3.903718-593D474X9035A2TE3CT-NDkr.4.31000Similar
TR3A474K035C4000Vishay Sprague1.694718-TR3A474K035C4000CT-NDkr.5.14000Similar
In-Stock: 449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46320kr.73.16
100kr.1.31240kr.131.24
500kr.1.05676kr.528.38
1.000kr.0.97788kr.977.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.06525kr.2,130.50
4.000kr.1.00551kr.4,022.04
6.000kr.0.97558kr.5,853.48
10.000kr.0.94242kr.9,424.20
14.000kr.0.92304kr.12,922.56
20.000kr.0.90439kr.18,087.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750