0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D474X9035A2TE3

DigiKey Part Number
718-593D474X9035A2TE3TR-ND - Tape & Reel (TR)
718-593D474X9035A2TE3CT-ND - Cut Tape (CT)
718-593D474X9035A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D474X9035A2TE3
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D474X9035A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A474K035AHKEMET1.817399-T491A474K035AHCT-NDkr.3.99000Similar
In-Stock: 3.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.70100kr.27.01
50kr.2.05800kr.102.90
100kr.1.85890kr.185.89
500kr.1.52388kr.761.94
1.000kr.1.42022kr.1,420.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.33498kr.2,669.96
4.000kr.1.26483kr.5,059.32
6.000kr.1.22969kr.7,378.14
10.000kr.1.19075kr.11,907.50
14.000kr.1.16798kr.16,351.72
20.000kr.1.14608kr.22,921.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750