T491A155M025AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.92583
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.78854
Datasheet

Direct


Vishay Sprague
In Stock: 2.814
Unit Price: kr.3.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.878
Unit Price: kr.2.60000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.36939
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.26242
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.43568
Datasheet

Similar


KYOCERA AVX
In Stock: 1.850
Unit Price: kr.4.63000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155M025AT

DigiKey Part Number
495-2270-2-ND - Tape & Reel (TR)
495-2270-1-ND - Cut Tape (CT)
495-2270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A155M025AT
Description
CAP TANT 1.5UF 20% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84706kr.1,694.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500