TR3A155M025C4000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.92583
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.26242
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.43568
Datasheet

Similar


KYOCERA AVX
In Stock: 1.850
Unit Price: kr.4.63000
Datasheet
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A155M025C4000

DigiKey Part Number
TR3A155M025C4000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A155M025C4000
Description
CAP TANT 1.5UF 20% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A155M025C4000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D155X0025A2TE3Vishay Sprague0593D155X0025A2TE3-NDkr.1.57977Direct
593D155X9025A2TE3Vishay Sprague0593D155X9025A2TE3-NDkr.1.57977Upgrade
TR3A155K025C4000Vishay Sprague0TR3A155K025C4000-NDkr.1.94480Upgrade
293D155X0025A2TE3Vishay Sprague0293D155X0025A2TE3-NDkr.0.92583Similar
T491A155M025ATKEMET0495-2270-1-NDkr.3.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.94480kr.3,889.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.94480
Unit Price with VAT:kr.2.43100