


F931E155MAA | |
|---|---|
DigiKey Part Number | 478-8308-2-ND - Tape & Reel (TR) 478-8308-1-ND - Cut Tape (CT) 478-8308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E155MAA |
Description | CAP TANT 1.5UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E155MAA Models |
Category | ESR (Equivalent Series Resistance) 6.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9025A2TE3 | Vishay Sprague | 2.814 | 718-1806-1-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15380 | kr.57.69 |
| 100 | kr.1.02900 | kr.102.90 |
| 500 | kr.0.81850 | kr.409.25 |
| 1.000 | kr.0.75357 | kr.753.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81625 | kr.1,632.50 |
| 4.000 | kr.0.76706 | kr.3,068.24 |
| 6.000 | kr.0.74241 | kr.4,454.46 |
| 10.000 | kr.0.71513 | kr.7,151.30 |
| 14.000 | kr.0.69916 | kr.9,788.24 |
| 20.000 | kr.0.68382 | kr.13,676.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

