
293D155X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-1806-2-ND - Tape & Reel (TR) 718-1806-1-ND - Cut Tape (CT) 718-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9025A2TE3 |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 6.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A155K025AT | KEMET | 2.968 | 399-9710-1-ND | kr.3.11000 | Direct |
| TPSA155K025R3000 | KYOCERA AVX | 13.418 | 478-2406-1-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.32820 | kr.132.82 |
| 500 | kr.1.07070 | kr.535.35 |
| 1.000 | kr.0.99120 | kr.991.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92583 | kr.1,851.66 |
| 4.000 | kr.0.87204 | kr.3,488.16 |
| 6.000 | kr.0.84509 | kr.5,070.54 |
| 10.000 | kr.0.81524 | kr.8,152.40 |
| 14.000 | kr.0.79778 | kr.11,168.92 |
| 20.000 | kr.0.78099 | kr.15,619.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

