T491A226K006ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.279
Unit Price: kr.2.82000
Datasheet

Direct


KEMET
In Stock: 3.167
Unit Price: kr.4.35000
Datasheet

Direct


Vishay Sprague
In Stock: 2.798
Unit Price: kr.2.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.543
Unit Price: kr.6.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 32.502
Unit Price: kr.2.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 211.387
Unit Price: kr.2.50000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.43952
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.59254
Datasheet

Similar


KYOCERA AVX
In Stock: 16.796
Unit Price: kr.3.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 8.815
Unit Price: kr.3.52000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.09162
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.76944
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226K006ZT

DigiKey Part Number
495-2182-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A226K006ZT
Description
CAP TANT 22UF 10% 6.3V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
EDA/CAD Models
T491A226K006ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types