F95 SERIES,  Size Code Q, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C226KQAAQ2

DigiKey Part Number
478-8463-2-ND - Tape & Reel (TR)
478-8463-1-ND - Cut Tape (CT)
478-8463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C226KQAAQ2
Description
CAP TANT 22UF 10% 16V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C226KQAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.38400kr.43.84
50kr.3.42780kr.171.39
100kr.3.13280kr.313.28
500kr.2.63398kr.1,316.99
1.000kr.2.47962kr.2,479.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.36301kr.5,907.53
5.000kr.2.26282kr.11,314.10
7.500kr.2.21263kr.16,594.72
12.500kr.2.15700kr.26,962.50
17.500kr.2.12446kr.37,178.05
25.000kr.2.09316kr.52,329.00
30.000kr.2.07833kr.62,349.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500