TAJS226K006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 32.502
Unit Price: kr.2.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 16.796
Unit Price: kr.3.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 8.815
Unit Price: kr.3.52000
Datasheet

Similar


Vishay Sprague
In Stock: 2.798
Unit Price: kr.2.24000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.43952
Datasheet

Similar


KEMET
In Stock: 2.340
Unit Price: kr.2.82000
Datasheet

Similar


KEMET
In Stock: 3.167
Unit Price: kr.4.35000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.09162
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.76944
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS226K006RNJ

DigiKey Part Number
TAJS226K006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS226K006RNJ
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS226K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.59254kr.6,481.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.59254
Unit Price with VAT:kr.3.24068