22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226K006RNJ

DigiKey Part Number
478-3865-2-ND - Tape & Reel (TR)
478-3865-1-ND - Cut Tape (CT)
478-3865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226K006RNJ
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA226K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA226K010RNJKYOCERA AVX216478-1663-1-NDkr.2.60000Upgrade
TPSA226K006R0500KYOCERA AVX16.659478-7994-1-NDkr.3.61000Similar
293D226X96R3A2TE3Vishay Sprague13.328718-1139-1-NDkr.2.41000Direct
T491A226K006ATKEMET15.068399-8279-1-NDkr.2.92000Direct
T494A226K006ATKEMET3.155399-10100-1-NDkr.4.50000Direct
In-Stock: 109
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
50kr.1.13620kr.56.81
100kr.1.01250kr.101.25
500kr.0.80506kr.402.53
1.000kr.0.74083kr.740.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74575kr.1,491.50
4.000kr.0.69972kr.2,798.88
6.000kr.0.67667kr.4,060.02
10.000kr.0.65112kr.6,511.20
14.000kr.0.63619kr.8,906.66
20.000kr.0.62182kr.12,436.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500