
T491A105K025AH | |
|---|---|
DigiKey Part Number | 399-T491A105K025AHTR-ND - Tape & Reel (TR) 399-T491A105K025AHCT-ND - Cut Tape (CT) 399-T491A105K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K025AH |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.08600 | kr.20.86 |
| 50 | kr.1.57060 | kr.78.53 |
| 100 | kr.1.41180 | kr.141.18 |
| 500 | kr.1.14266 | kr.571.33 |
| 1.000 | kr.1.05965 | kr.1,059.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99127 | kr.1,982.54 |
| 4.000 | kr.0.93504 | kr.3,740.16 |
| 6.000 | kr.0.90688 | kr.5,441.28 |
| 10.000 | kr.0.87567 | kr.8,756.70 |
| 14.000 | kr.0.85742 | kr.12,003.88 |
| 20.000 | kr.0.83987 | kr.16,797.40 |
| 24.000 | kr.0.83155 | kr.19,957.20 |
| 48.000 | kr.0.80353 | kr.38,569.44 |
| 50.000 | kr.0.80205 | kr.40,102.50 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

