1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D105X9025A2TE3

DigiKey Part Number
718-1115-2-ND - Tape & Reel (TR)
718-1115-1-ND - Cut Tape (CT)
718-1115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D105X9025A2TE3
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D105X9025A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105K035ATKEMET17.219399-8265-1-NDkr.3.42000Upgrade
TAJA105K035RNJKYOCERA AVX75.794478-1651-1-NDkr.2.60000Upgrade
T491A105K025AHKEMET35399-T491A105K025AHCT-NDkr.3.49000Similar
T494A105K025ATKEMET1.703399-8428-1-NDkr.5.33000Similar
In-Stock: 29.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09300kr.54.65
100kr.0.97380kr.97.38
500kr.0.77260kr.386.30
1.000kr.0.71059kr.710.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65962kr.1,319.24
4.000kr.0.61766kr.2,470.64
6.000kr.0.59665kr.3,579.90
10.000kr.0.57338kr.5,733.80
14.000kr.0.55977kr.7,836.78
20.000kr.0.54669kr.10,933.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750