
TAJA105K025RNJ | |
|---|---|
DigiKey Part Number | 478-2363-2-ND - Tape & Reel (TR) 478-2363-1-ND - Cut Tape (CT) 478-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K025RNJ |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.54200 | kr.15.42 |
| 50 | kr.1.14180 | kr.57.09 |
| 100 | kr.1.01820 | kr.101.82 |
| 500 | kr.0.81076 | kr.405.38 |
| 1.000 | kr.0.74669 | kr.746.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70791 | kr.1,415.82 |
| 4.000 | kr.0.66373 | kr.2,654.92 |
| 6.000 | kr.0.64160 | kr.3,849.60 |
| 10.000 | kr.0.61708 | kr.6,170.80 |
| 14.000 | kr.0.60275 | kr.8,438.50 |
| 20.000 | kr.0.58897 | kr.11,779.40 |
| 24.000 | kr.0.58243 | kr.13,978.32 |
| 48.000 | kr.0.56043 | kr.26,900.64 |
| 50.000 | kr.0.55927 | kr.27,963.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

