
T499A105K025ATE8K0 | |
|---|---|
DigiKey Part Number | 399-5055-2-ND - Tape & Reel (TR) 399-5055-1-ND - Cut Tape (CT) 399-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A105K025ATE8K0 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A105K025ATE8K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39200 | kr.33.92 |
| 50 | kr.2.61200 | kr.130.60 |
| 100 | kr.2.37240 | kr.237.24 |
| 500 | kr.1.96628 | kr.983.14 |
| 1.000 | kr.1.84082 | kr.1,840.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73757 | kr.3,475.14 |
| 4.000 | kr.1.65255 | kr.6,610.20 |
| 6.000 | kr.1.60998 | kr.9,659.88 |
| 10.000 | kr.1.56279 | kr.15,627.90 |
| 14.000 | kr.1.53520 | kr.21,492.80 |
| 20.000 | kr.1.50865 | kr.30,173.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

