
T491A105K025AH | |
|---|---|
DigiKey Part Number | 399-T491A105K025AHTR-ND - Tape & Reel (TR) 399-T491A105K025AHCT-ND - Cut Tape (CT) 399-T491A105K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K025AH |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K025AT | KEMET | 111.575 | 399-3680-1-ND | kr.2.92000 | Direct |
| T499A105K025ATE8K0 | KEMET | 1.994 | 399-5055-1-ND | kr.5.39000 | Upgrade |
| T494A105K025AT | KEMET | 1.863 | 399-8428-1-ND | kr.5.33000 | Similar |
| 293D105X9025A2TE3 | Vishay Sprague | 32.258 | 718-1115-1-ND | kr.2.47000 | Direct |
| TAJA105K025RNJ | KYOCERA AVX | 3.949 | 478-2363-1-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.61920 | kr.80.96 |
| 100 | kr.1.45440 | kr.145.44 |
| 500 | kr.1.17722 | kr.588.61 |
| 1.000 | kr.1.09168 | kr.1,091.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02128 | kr.2,042.56 |
| 4.000 | kr.0.96333 | kr.3,853.32 |
| 6.000 | kr.0.93431 | kr.5,605.86 |
| 10.000 | kr.0.90215 | kr.9,021.50 |
| 14.000 | kr.0.88335 | kr.12,366.90 |
| 20.000 | kr.0.86527 | kr.17,305.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

