Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3470FZ70K | |
|---|---|
DigiKey Part Number | 399-R82EC3470FZ70KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3470FZ70K |
Description | 0,47 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3470AA70K | KEMET | 14.950 | 399-R82EC3470AA70K-ND | kr.3.42000 | Parametric Equivalent |
| R82EC3470CK70K | KEMET | 0 | 399-R82EC3470CK70KTR-ND | kr.1.40336 | Parametric Equivalent |
| R82EC3470DQ60K | KEMET | 0 | 399-R82EC3470DQ60KTB-ND | kr.1.59337 | Parametric Equivalent |
| R82EC3470DQ70K | KEMET | 0 | 399-R82EC3470DQ70KCT-ND | kr.3.55000 | Parametric Equivalent |
| R82EC3470JB70K | KEMET | 0 | 399-R82EC3470JB70K-ND | kr.1.38905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.900 | kr.1.35041 | kr.28,223.57 |
| Unit Price without VAT: | kr.1.35041 |
|---|---|
| Unit Price with VAT: | kr.1.68801 |






