
R82EC3470AA70K | |
|---|---|
DigiKey Part Number | 399-R82EC3470AA70K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3470AA70K |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3470AA70K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.57860 | kr.78.93 |
| 100 | kr.1.41760 | kr.141.76 |
| 500 | kr.1.14678 | kr.573.39 |
| 1.500 | kr.1.02112 | kr.1,531.68 |
| 3.000 | kr.0.95969 | kr.2,879.07 |
| 6.000 | kr.0.90913 | kr.5,454.78 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

