Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3470DQ70K | |
|---|---|
DigiKey Part Number | 399-R82EC3470DQ70KCT-ND - Cut Tape (CT) 399-R82EC3470DQ70KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3470DQ70K |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3470DQ70K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3470AA70K | KEMET | 14.950 | 399-R82EC3470AA70K-ND | kr.3.42000 | Parametric Equivalent |
| R82EC3470CK70K | KEMET | 0 | 399-R82EC3470CK70KTR-ND | kr.1.40336 | Parametric Equivalent |
| R82EC3470DQ60K | KEMET | 0 | 399-R82EC3470DQ60KTB-ND | kr.1.59337 | Parametric Equivalent |
| R82EC3470FZ70K | KEMET | 0 | 399-R82EC3470FZ70KTB-ND | kr.1.35041 | Parametric Equivalent |
| R82EC3470JB70K | KEMET | 0 | 399-R82EC3470JB70K-ND | kr.1.38905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64340 | kr.82.17 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.19750 | kr.598.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.1.04463 | kr.1,984.80 |
| 3.800 | kr.0.98524 | kr.3,743.91 |
| 5.700 | kr.0.95548 | kr.5,446.24 |
| 9.500 | kr.0.92252 | kr.8,763.94 |
| 13.300 | kr.0.90325 | kr.12,013.23 |
| 19.000 | kr.0.88471 | kr.16,809.49 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |







