0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1474K000

DigiKey Part Number
495-2503-ND
Manufacturer
Manufacturer Product Number
B32529C1474K000
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1474K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1474J000TDK28.766495-1160-NDkr.4.06000Upgrade
B32529C1474J289TDK14.171495-2502-1-NDkr.4.37000Upgrade
B32521C1474K000TDK337495-4168-NDkr.4.76000Similar
B32529C1474K189TDK8.492495-2503-1-NDkr.4.12000Parametric Equivalent
B32529C1474K289TDK11.388495-B32529C1474K289CT-NDkr.4.12000Parametric Equivalent
In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.37100kr.23.71
50kr.1.80060kr.90.03
100kr.1.62560kr.162.56
500kr.1.32874kr.664.37
1.500kr.1.19125kr.1,786.87
3.000kr.1.12398kr.3,371.94
6.000kr.1.06860kr.6,411.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000