R82EC3470DQ70K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14.950
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38905
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33339
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.129
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


TDK
In Stock: 895
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


TDK
In Stock: 8.492
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


TDK
In Stock: 11.388
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46289
Datasheet

Parametric Equivalent


WIMA
In Stock: 10.192
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46289
Datasheet
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3470DQ70K

DigiKey Part Number
399-R82EC3470DQ70KCT-ND - Cut Tape (CT)
399-R82EC3470DQ70KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3470DQ70K
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3470DQ70K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.378" (9.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC3470AA70KKEMET14.950399-R82EC3470AA70K-NDkr.3.42000Parametric Equivalent
R82EC3470CK70KKEMET0399-R82EC3470CK70KTR-NDkr.1.40336Parametric Equivalent
R82EC3470DQ60KKEMET0399-R82EC3470DQ60KTB-NDkr.1.59337Parametric Equivalent
R82EC3470FZ70KKEMET0399-R82EC3470FZ70KTB-NDkr.1.35041Parametric Equivalent
R82EC3470JB70KKEMET0399-R82EC3470JB70K-NDkr.1.38905Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.64340kr.82.17
100kr.1.47720kr.147.72
500kr.1.19750kr.598.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1.900kr.1.04463kr.1,984.80
3.800kr.0.98524kr.3,743.91
5.700kr.0.95548kr.5,446.24
9.500kr.0.92252kr.8,763.94
13.300kr.0.90325kr.12,013.23
19.000kr.0.88471kr.16,809.49
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750