Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN333000S0M | |
|---|---|
DigiKey Part Number | 399-R46KN333000S0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333000S0M |
Description | 0,33 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN333000H1M | KEMET | 2.100 | 399-19815-ND | kr.5.83000 | Parametric Equivalent |
| R46KN333000S1M | KEMET | 0 | 399-R46KN333000S1M-ND | kr.2.72825 | Parametric Equivalent |
| R46KN333040H1M | KEMET | 4.527 | 399-12443-ND | kr.5.83000 | Parametric Equivalent |
| R46KN333050Z1M | KEMET | 0 | 399-R46KN333050Z1M-ND | kr.1.92064 | Parametric Equivalent |
| R46KN333050ZZM | KEMET | 0 | 399-R46KN333050ZZM-ND | kr.2.27902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.30223 | kr.1,611.56 |
| Unit Price without VAT: | kr.2.30223 |
|---|---|
| Unit Price with VAT: | kr.2.87779 |






