R46KN3330DQH1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.100
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.527
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.38556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.94946
Datasheet
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3330DQH1M

DigiKey Part Number
399-R46KN3330DQH1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3330DQH1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3330DQH1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KN333000H1MKEMET2.100399-19815-NDkr.5.83000Parametric Equivalent
R46KN333040H1MKEMET4.527399-12443-NDkr.5.83000Parametric Equivalent
R46KN3330CKH1MKEMET0399-R46KN3330CKH1MTR-NDkr.2.38556Parametric Equivalent
R46KN3330JHH1MKEMET0399-R46KN3330JHH1M-NDkr.1.94946Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
760kr.2.31676kr.1,760.74
Unit Price without VAT:kr.2.31676
Unit Price with VAT:kr.2.89595