R46KF3100JMP0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 171
Unit Price: kr.5.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.6.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.75000
Datasheet
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF3100JMP0K

DigiKey Part Number
399-R46KF3100JMP0K-ND
Manufacturer
Manufacturer Product Number
R46KF3100JMP0K
Description
CAP FILM 0.1UF 10% 560VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF3100JMP0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.19900kr.21.99
50kr.1.65380kr.82.69
100kr.1.48660kr.148.66
500kr.1.20422kr.602.11
1.800kr.1.05538kr.1,899.68
3.600kr.0.99460kr.3,580.56
5.400kr.0.96416kr.5,206.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000