F863BF154K310P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37483
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28637
Datasheet

Parametric Equivalent


KEMET
In Stock: 13
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.025
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.86316
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.86316
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.78490
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BF154K310P

DigiKey Part Number
399-F863BF154K310PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F863BF154K310P
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BF154K310P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BF154K310ALW0LKEMET14399-F863BF154K310ALW0L-NDkr.3.74000Parametric Equivalent
F863BF154K310CKEMET0399-F863BF154K310C-NDkr.1.21163Parametric Equivalent
F863BF154K310LKEMET0399-F863BF154K310LTR-NDkr.1.37483Parametric Equivalent
F863BF154K310RKEMET0399-F863BF154K310RTB-NDkr.1.26115Parametric Equivalent
F863BF154K310ZKEMET0399-F863BF154K310Z-NDkr.1.28637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.25868kr.1,258.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.25868
Unit Price with VAT:kr.1.57335