Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233912154 | |
|---|---|
DigiKey Part Number | BFC233912154-ND |
Manufacturer | |
Manufacturer Product Number | BFC233912154 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910154 | Vishay Beyschlag/Draloric/BC Components | 1.025 | BFC233910154-ND | kr.6.09000 | Parametric Equivalent |
| BFC233914154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233914154-ND | kr.4.86316 | Parametric Equivalent |
| BFC233916154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233916154-ND | kr.5.78490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.86316 | kr.4,863.16 |
| Unit Price without VAT: | kr.4.86316 |
|---|---|
| Unit Price with VAT: | kr.6.07895 |


