Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BF154K310C | |
|---|---|
DigiKey Part Number | 399-F863BF154K310C-ND |
Manufacturer | |
Manufacturer Product Number | F863BF154K310C |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BF154K310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BF154K310ALW0L | KEMET | 14 | 399-F863BF154K310ALW0L-ND | kr.3.74000 | Parametric Equivalent |
| F863BF154K310L | KEMET | 0 | 399-F863BF154K310LTR-ND | kr.1.37483 | Parametric Equivalent |
| F863BF154K310P | KEMET | 0 | 399-F863BF154K310PTR-ND | kr.1.25868 | Parametric Equivalent |
| F863BF154K310R | KEMET | 0 | 399-F863BF154K310RTB-ND | kr.1.26115 | Parametric Equivalent |
| F863BF154K310Z | KEMET | 0 | 399-F863BF154K310Z-ND | kr.1.28637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.21163 | kr.2,120.35 |
| Unit Price without VAT: | kr.1.21163 |
|---|---|
| Unit Price with VAT: | kr.1.51454 |






