Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV157M016S9MAA | |
|---|---|
DigiKey Part Number | EXV157M016S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV157M016S9MAA |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV157M016S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 259 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV157M025S9MAA | KEMET | 0 | EXV157M025S9MAA-ND | kr.1.22853 | Parametric Equivalent |
| 35TLV150M8X10.5 | Rubycon | 489 | 1189-2104-1-ND | kr.6.09000 | Upgrade |
| EEE-FK1E151GP | Panasonic Industry | 0 | EEE-FK1E151GP-ND | kr.2.48760 | Parametric Equivalent |
| UCD1E151MNL1GS | Nichicon | 6.984 | 493-6378-1-ND | kr.4.87000 | Parametric Equivalent |
| UUD1E151MNL1GS | Nichicon | 84 | 493-2277-1-ND | kr.4.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.22853 | kr.8,599.71 |
| Unit Price without VAT: | kr.1.22853 |
|---|---|
| Unit Price with VAT: | kr.1.53566 |







