EXV157M016A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.88903
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.22661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22661
Datasheet

Upgrade


Rubycon
In Stock: 349
Unit Price: kr.5.63000
Datasheet

Upgrade


Nichicon
In Stock: 11.190
Unit Price: kr.4.35000
Datasheet

Upgrade


Nichicon
In Stock: 22.324
Unit Price: kr.4.29000
Datasheet
EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV157M016A9MAA

DigiKey Part Number
EXV157M016A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXV157M016A9MAA
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV157M016A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
220mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
259 mA @ 120 Hz
Ripple Current @ High Frequency
370 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.24496kr.8,714.72
Unit Price without VAT:kr.1.24496
Unit Price with VAT:kr.1.55620