Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY827M050AL6AA | |
|---|---|
DigiKey Part Number | 399-ESY827M050AL6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY827M050AL6AA |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY827M050AL6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.96 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST827M050AL6AA | KEMET | 0 | 399-EST827M050AL6AA-ND | kr.5.76338 | Parametric Equivalent |
| 50ZLH820MEFC12.5X35 | Rubycon | 453 | 1189-3017-ND | kr.13.50000 | Parametric Equivalent |
| 50ZLH820MEFCG412.5X35 | Rubycon | 0 | 50ZLH820MEFCG412.5X35-ND | kr.4.22160 | Parametric Equivalent |
| 827KXM050M | CORNELL DUBILIER KNOWLES | 0 | 827KXM050M-ND | kr.6.73733 | Parametric Equivalent |
| EEU-FM1H821L | Panasonic Industry | 2.294 | P12403-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.11201 | kr.10,224.02 |
| Unit Price without VAT: | kr.5.11201 |
|---|---|
| Unit Price with VAT: | kr.6.39001 |












